895-045-559-402

Heilind Number:EDA895-045-559-402
Manufacturer:EDAC
Manufacturer Number:895-045-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-402

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row layout with 45 positions and a right-angle mount orientation for easy installation. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient power transfer at an amperage of 3A. Ideal for demanding applications, it offers a wide operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component, perfect for Card Edge Connections and other board-to-board setups.