895-045-559-403

Heilind Number:EDA895-045-559-403
Manufacturer:EDAC
Manufacturer Number:895-045-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a 0.1-inch pitch and a single row configuration, optimizing space on your PCB layout. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers efficient signal transmission while the right-angle mount orientation allows for easy installation. Trust in this black connector for secure and stable connections in your applications.