895-045-559-404

Heilind Number:EDA895-045-559-404
Manufacturer:EDAC
Manufacturer Number:895-045-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-404

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Designed for seamless integration, it features 45 positions with a single row layout, ensuring efficient and reliable performance. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining safety standards. Crafted with copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal transmission. Its right-angle mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.