895-045-559-604

Heilind Number:EDA895-045-559-604
Manufacturer:EDAC
Manufacturer Number:895-045-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-045-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-045-559-604

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 45 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees robustness, while the copper alloy contact material facilitates reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.