895-046-500-404

Heilind Number:EDA895-046-500-404
Manufacturer:EDAC
Manufacturer Number:895-046-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, offering optimal space utilization and efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and precise board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Choose this straight-mount orientation connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.