895-046-520-101

Heilind Number:EDA895-046-520-101
Manufacturer:EDAC
Manufacturer Number:895-046-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 46 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent protection and reliability. Copper Alloy contacts guarantee optimal conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches allow for easy installation. Operating smoothly in a temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation provides versatility in placement, making it a versatile component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.