895-046-520-403

Heilind Number:EDA895-046-520-403
Manufacturer:EDAC
Manufacturer Number:895-046-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-520-403

Detailed Description

Upgrade your connectivity with our high-performance black Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 46 positions with a pitch of .1 inch, ensuring reliable data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and stability even in harsh environments. Its compact size and row spacing of .2 inch make it ideal for space-efficient PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and precision for your connectivity needs.