895-046-521-101

Heilind Number:EDA895-046-521-101
Manufacturer:EDAC
Manufacturer Number:895-046-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, allowing for efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts constructed from high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it ensures optimal signal integrity. Operating flawlessly even in extreme conditions, it offers a wide temperature range of -40 to 105 °C. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Stay ahead of the curve with our reliable and high-performance solution.