895-046-521-104

Heilind Number:EDA895-046-521-104
Manufacturer:EDAC
Manufacturer Number:895-046-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-104

Detailed Description

Enhance your PCB connectivity with this meticulously designed board-to-board connector, a must-have for seamless electronic integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees long-lasting performance in any environment. With 46 positions and a pitch of .1 inches, it offers ample room for intricate circuitry, while the straight mount orientation ensures easy installation. Each contact is made of high-quality copper alloy, providing reliable conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.