895-046-521-108

Heilind Number:EDA895-046-521-108
Manufacturer:EDAC
Manufacturer Number:895-046-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design and sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in various environments. Featuring 46 positions with a compact pitch of .1 inch, it offers seamless integration for your electronic components. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and single row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connection solutions with this premium Board To Board Card Edge Connector.