895-046-521-201

Heilind Number:EDA895-046-521-201
Manufacturer:EDAC
Manufacturer Number:895-046-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable black Board To Board PCB Connector. Engineered for optimal performance, it features a high amperage rating of 3A and is meticulously crafted with UL 94V-0 Polyphenylene Sulfide housing material for added safety. With two rows and 46 positions, this connector offers seamless and efficient transmission of data. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and performance to elevate your connectivity experience.