895-046-521-403

Heilind Number:EDA895-046-521-403
Manufacturer:EDAC
Manufacturer Number:895-046-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic applications, this connector features 46 positions in a single row, each crafted with durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robustness and safety, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various environments. Its straight mount orientation simplifies installation, making it suitable for a wide range of PCB assembly projects. Trust in its quality for seamless data and power transmission in your electronic devices.