895-046-521-412

Heilind Number:EDA895-046-521-412
Manufacturer:EDAC
Manufacturer Number:895-046-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 46 positions in a single row, ensuring seamless communication between circuit boards. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. Its Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.