895-046-521-503

Heilind Number:EDA895-046-521-503
Manufacturer:EDAC
Manufacturer Number:895-046-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-503

Detailed Description

Enhance your connectivity with this high-performance 46-position board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and reliability. The copper alloy contact material ensures efficient signal transmission, while the 2-row configuration with a .1-inch pitch and .2-inch row spacing offers seamless integration into your PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.