895-046-521-504

Heilind Number:EDA895-046-521-504
Manufacturer:EDAC
Manufacturer Number:895-046-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 46-position connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and dual-row configuration, it ensures efficient data transfer in compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable solution for various environments. Its straight mount orientation and .2-inch row spacing offer versatility in board layout. Elevate your electronics assembly with this essential connector.