895-046-521-607

Heilind Number:EDA895-046-521-607
Manufacturer:EDAC
Manufacturer Number:895-046-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-607

Detailed Description

Elevate your connectivity with this sleek black Board-To-Board PCB Connector. Designed for optimal performance, it boasts 46 positions in a single row, ensuring seamless data transfer. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.