895-046-521-803

Heilind Number:EDA895-046-521-803
Manufacturer:EDAC
Manufacturer Number:895-046-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 46 positions each, it offers ample room for secure connections. The contact material, crafted from copper alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Elevate your PCB assembly with this essential component.