895-046-521-808

Heilind Number:EDA895-046-521-808
Manufacturer:EDAC
Manufacturer Number:895-046-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of 46 positions each, it offers ample room for seamless board integration. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this top-of-the-line PCB connector.