895-046-523-101

Heilind Number:EDA895-046-523-101
Manufacturer:EDAC
Manufacturer Number:895-046-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-101

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this versatile connector features 46 positions in a single row, ensuring ample room for your PCB connections. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your PCB connectivity with this essential component.