895-046-523-102

Heilind Number:EDA895-046-523-102
Manufacturer:EDAC
Manufacturer Number:895-046-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 46 positions with a pitch of .1 inch, ensuring precise and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inch, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any electronics project.