895-046-523-201

Heilind Number:EDA895-046-523-201
Manufacturer:EDAC
Manufacturer Number:895-046-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-201

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 46 positions for efficient data transmission. The contact material, made of durable Copper Alloy, ensures reliable connectivity, while the housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees safety and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. The sleek black design adds a professional touch to your electronic assembly, making it a perfect choice for your connectivity needs.