895-046-523-403

Heilind Number:EDA895-046-523-403
Manufacturer:EDAC
Manufacturer Number:895-046-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-403

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this high-performance connector features 46 positions in a single row for efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal integrity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and flame resistance, while the Copper Alloy contact material offers superior conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component for reliable and high-speed connectivity.