895-046-523-404

Heilind Number:EDA895-046-523-404
Manufacturer:EDAC
Manufacturer Number:895-046-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees longevity and reliability even in harsh operating conditions ranging from -40 to 105 °C. Boasting a single row with 46 positions, this connector facilitates seamless data transfer, while its copper alloy contacts ensure efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure mating. Its straight mount orientation simplifies installation, making it a hassle-free solution for your connectivity needs. Achieve seamless integration and high-speed data transmission with this top-of-the-line connector, engineered to meet the demands of modern technology.