895-046-523-512

Heilind Number:EDA895-046-523-512
Manufacturer:EDAC
Manufacturer Number:895-046-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-512

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 46 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Elevate your electronic projects with this essential component.