895-046-523-802

Heilind Number:EDA895-046-523-802
Manufacturer:EDAC
Manufacturer Number:895-046-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-802

Detailed Description

Enhance your PCB connections with this high-performing Board-To-Board Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in challenging environments. With a dual-row design, it boasts 46 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing facilitates efficient PCB layout. Upgrade your system with this versatile connector for enhanced connectivity.