895-046-523-808

Heilind Number:EDA895-046-523-808
Manufacturer:EDAC
Manufacturer Number:895-046-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-523-808

Detailed Description

Enhance your PCB connectivity with our premium 46-position Board To Board Card Edge Connector, meticulously designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer in tight spaces. Engineered for versatility, it boasts a straight mount orientation and can withstand harsh operating environments with a temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component for optimal performance and longevity.