895-046-524-502

Heilind Number:EDA895-046-524-502
Manufacturer:EDAC
Manufacturer Number:895-046-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-524-502

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of high-performance copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing accommodate 46 positions, offering ample room for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector boasts straight mount orientation for easy installation. Elevate your electronic projects with this essential connector, perfect for diverse applications in industries like telecommunications, computing, and consumer electronics.