895-046-524-512

Heilind Number:EDA895-046-524-512
Manufacturer:EDAC
Manufacturer Number:895-046-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With its sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in challenging environments. Featuring two rows of 46 copper alloy contacts, this connector offers seamless data transmission with an amperage of 3A. Its .1-inch pitch and .2-inch row spacing provide easy and precise PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this versatile connector.