895-046-524-604

Heilind Number:EDA895-046-524-604
Manufacturer:EDAC
Manufacturer Number:895-046-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 46 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage of 3A. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C allows for versatile use. Trust in this connector for seamless and reliable board-to-board connections in your electronic projects.