895-046-525-102

Heilind Number:EDA895-046-525-102
Manufacturer:EDAC
Manufacturer Number:895-046-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-525-102

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting a single row configuration with a total of 46 positions, it offers ample space for efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for optimal durability, while the contact material of Copper Alloy ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device with this high-quality connector, a must-have in any electronics toolkit.