895-046-525-107

Heilind Number:EDA895-046-525-107
Manufacturer:EDAC
Manufacturer Number:895-046-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-525-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any environment. Boasting 46 positions and a 1-row design, this connector offers seamless integration for your electronic components. The copper alloy contact material ensures high conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a reliable choice for all your connectivity needs. With its advanced features and superior performance, this connector is a must-have for any PCB assembly project.