895-046-525-404

Heilind Number:EDA895-046-525-404
Manufacturer:EDAC
Manufacturer Number:895-046-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-525-404

Detailed Description

Effortlessly connect your PCBs with our high-quality Card Edge Connector. Featuring 46 positions on a single row with a pitch of .1 inches, this connector ensures precise and reliable connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering durability and safety. With a straight mount orientation, it is easy to install and secure. Copper alloy contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for seamless board-to-board connections in your electronic projects.