895-046-540-403

Heilind Number:EDA895-046-540-403
Manufacturer:EDAC
Manufacturer Number:895-046-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-540-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts an amperage of 3 A and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. With one row featuring 46 copper alloy contact positions at a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal connectivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability under diverse conditions. Upgrade your electronic setups with this essential component.