895-046-541-101

Heilind Number:EDA895-046-541-101
Manufacturer:EDAC
Manufacturer Number:895-046-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 46 positions in a single row layout, it ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. Designed for straight mount orientation, this connector is the perfect solution for your board-to-board applications. Elevate your connectivity game with this essential component.