895-046-541-212

Heilind Number:EDA895-046-541-212
Manufacturer:EDAC
Manufacturer Number:895-046-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees efficient current flow, while the straight mount orientation simplifies installation. With 46 positions, this connector accommodates multiple connections with ease. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.