895-046-541-403

Heilind Number:EDA895-046-541-403
Manufacturer:EDAC
Manufacturer Number:895-046-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 46-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. The contact material, crafted from copper alloy, ensures reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row design make it easy to install and use. Upgrade your PCB assembly with this essential component, ensuring optimal performance and connectivity.