895-046-541-412

Heilind Number:EDA895-046-541-412
Manufacturer:EDAC
Manufacturer Number:895-046-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-412

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 46 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a black color finish and straight mount orientation, it offers a sleek and secure fit onto your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Ideal for various applications in the electronics industry, this connector is a must-have for any professional or DIY enthusiast looking to optimize their circuitry.