895-046-541-502

Heilind Number:EDA895-046-541-502
Manufacturer:EDAC
Manufacturer Number:895-046-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-502

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in a variety of PCB setups, this connector features two rows with 46 positions for efficient data transfer. The black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Each contact is crafted from Copper Alloy for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your setup and experience seamless connectivity like never before.