895-046-541-512

Heilind Number:EDA895-046-541-512
Manufacturer:EDAC
Manufacturer Number:895-046-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-512

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for optimal performance, this essential component features 46 positions with a convenient 2-row layout, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your PCB projects with this indispensable connector.