895-046-541-802

Heilind Number:EDA895-046-541-802
Manufacturer:EDAC
Manufacturer Number:895-046-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-802

Detailed Description

Ensure seamless connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, providing robust protection. Its two rows of 46 copper alloy contacts guarantee secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether for industrial machinery or consumer electronics, trust in the reliability of this connector for seamless data transfer.