895-046-541-807

Heilind Number:EDA895-046-541-807
Manufacturer:EDAC
Manufacturer Number:895-046-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-541-807

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a pitch of .1 inches, ensuring reliable communication between components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and longevity. With a straight mount orientation and a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Crafted from copper alloy, the contact material ensures optimal conductivity, while the dual-row design with .2-inch row spacing allows for efficient signal transmission. Elevate your PCB connections with this essential component, perfect for demanding industrial environments.