895-046-542-101

Heilind Number:EDA895-046-542-101
Manufacturer:EDAC
Manufacturer Number:895-046-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-542-101

Detailed Description

Efficiently connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, with a compact pitch of .1 inches for optimal space utilization. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Contact points made of Copper Alloy guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Trust in its performance for all your board-to-board connectivity needs.