895-046-542-212

Heilind Number:EDA895-046-542-212
Manufacturer:EDAC
Manufacturer Number:895-046-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-542-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. The 46-position connector boasts two rows for efficient data transmission, with a pitch of .1 inches and row spacing of .2 inches. Its copper alloy contacts guarantee secure and stable connections, while the straight mount orientation facilitates seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your connectivity solutions today with this essential component.