895-046-542-404

Heilind Number:EDA895-046-542-404
Manufacturer:EDAC
Manufacturer Number:895-046-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-542-404

Detailed Description

Elevate your connectivity solutions with our Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 46 positions in a single row configuration, this connector ensures efficient data transfer. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, compatibility and versatility are key. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Whether you're a seasoned professional or a DIY enthusiast, this essential component, part of our extensive range of connectors, is a must-have for your projects.