895-046-542-802

Heilind Number:EDA895-046-542-802
Manufacturer:EDAC
Manufacturer Number:895-046-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-542-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in sleek black. Engineered for optimal power transmission, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and 46 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate seamless integration. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and performance to elevate your projects to the next level.