895-046-544-808

Heilind Number:EDA895-046-544-808
Manufacturer:EDAC
Manufacturer Number:895-046-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-544-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in a variety of environments. With two rows of 46 copper alloy contacts, each spaced at a precise .1 inch pitch, it offers seamless connectivity for your PCBs. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging applications. Upgrade your setup with this essential connector and experience efficient data transfer like never before.