895-046-555-508

Heilind Number:EDA895-046-555-508
Manufacturer:EDAC
Manufacturer Number:895-046-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-555-508

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 46 copper alloy contact positions, it guarantees reliable power and data transmission. The .1-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-performance connector.