895-046-556-207

Heilind Number:EDA895-046-556-207
Manufacturer:EDAC
Manufacturer Number:895-046-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-556-207

Detailed Description

Enhance your circuit connections with this high-performance black Board To Board PCB Connector. With an amperage of 3A and featuring UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety in operation. The connector boasts two rows of 46 copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing for seamless integration. Designed for straight mount orientation, it ensures easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with this reliable and versatile component.