895-046-556-802

Heilind Number:EDA895-046-556-802
Manufacturer:EDAC
Manufacturer Number:895-046-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Engineered for reliability, it features 46 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability in challenging environments, while the Copper Alloy contacts provide optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component for efficient and secure signal transmission.