895-046-556-804

Heilind Number:EDA895-046-556-804
Manufacturer:EDAC
Manufacturer Number:895-046-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-556-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe operation. With two rows and a total of 46 positions, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees efficient signal transmission. A pitch of .1 inch and row spacing of .2 inch allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Choose this Straight mount orientation connector for seamless integration into your PCB design, whether for industrial machinery, telecommunications equipment, or consumer electronics. Trust in our product to deliver consistent and durable connectivity for your devices.